PI49FCT3805HE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 319
Unit Price: 1,16000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,52671 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 526
Unit Price: 1,50000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 316
Unit Price: 1,50000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 34
Unit Price: 1,06000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.843
Unit Price: 1,06000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 70
Unit Price: 1,93000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.424
Unit Price: 1,50000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 379
Unit Price: 0,80000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,52671 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 54
Unit Price: 1,56000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,70424 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 464
Unit Price: 2,58000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 780
Unit Price: 3,81000 €
Datasheet
Clock Fanout Buffer (Distribution) IC 1:5 50 MHz 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI49FCT3805HE

DigiKey Part Number
PI49FCT3805HE-ND
Manufacturer
Manufacturer Product Number
PI49FCT3805HE
Description
IC CLK BUFFER 1:5 50MHZ 20SSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:5 50 MHz 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
2
Ratio - Input:Output
1:5
Differential - Input:Output
No/No
Input
CMOS, TTL
Output
CMOS
Frequency - Max
50 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes