
PI49FCT3805DHEX | |
|---|---|
DigiKey Part Number | 31-PI49FCT3805DHEXTR-ND - Tape & Reel (TR) 31-PI49FCT3805DHEXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PI49FCT3805DHEX |
Description | IC CLK BUFFER 1:5 133MHZ 20SSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 133 MHz 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Input | CMOS, TTL | |
Output | CMOS | |
Frequency - Max | 133 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98900 € | 9,89 € |
| 25 | 0,89800 € | 22,45 € |
| 100 | 0,79800 € | 79,80 € |
| 250 | 0,75036 € | 187,59 € |
| 500 | 0,72162 € | 360,81 € |
| 1.000 | 0,69795 € | 697,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,67848 € | 1.356,96 € |
| 4.000 | 0,66244 € | 2.649,76 € |
| 6.000 | 0,65442 € | 3.926,52 € |
| 10.000 | 0,64552 € | 6.455,20 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

