


PI49FCT3803LEX | |
|---|---|
DigiKey Part Number | PI49FCT3803LEXDITR-ND - Tape & Reel (TR) PI49FCT3803LEXDICT-ND - Cut Tape (CT) PI49FCT3803LEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI49FCT3803LEX |
Description | IC CLK BUFFER 1:7 156MHZ 16TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:7 156 MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PI49FCT3803LEX Models |
Category | Input CMOS, TTL |
Manufacturer Diodes Incorporated | Output CMOS, TTL |
Series | Frequency - Max 156 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Last Time Buy | Operating Temperature 0°C ~ 70°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:7 | Supplier Device Package 16-TSSOP |
Differential - Input:Output No/No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI6C49X0208ZHIEX | Diodes Incorporated | 2.680 | 31-PI6C49X0208ZHIEXCT-ND | 2,41000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84800 € | 8,48 € |
| 25 | 0,76840 € | 19,21 € |
| 100 | 0,68120 € | 68,12 € |
| 250 | 0,63948 € | 159,87 € |
| 500 | 0,62824 € | 314,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62825 € | 1.570,62 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

