MFR Recommended
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



PI49FCT32807QEX | |
|---|---|
DigiKey Part Number | PI49FCT32807QEXDITR-ND - Tape & Reel (TR) PI49FCT32807QEXDICT-ND - Cut Tape (CT) PI49FCT32807QEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI49FCT32807QEX |
Description | IC CLK BUFFER 1:10 133MHZ 20QSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 133 MHz 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Input CMOS |
Manufacturer Diodes Incorporated | Output CMOS |
Series | Frequency - Max 133 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.97V ~ 3.63V |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Ratio - Input:Output 1:10 | Supplier Device Package 20-QSOP |
Differential - Input:Output No/No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI6C49X0210ZHIEX | Diodes Incorporated | 2.212 | 31-PI6C49X0210ZHIEXCT-ND | 2,65000 € | MFR Recommended |
| PI49FCT32807QE | Diodes Incorporated | 6.714 | PI49FCT32807QE-ND | 1,16000 € | Parametric Equivalent |
| 74FCT3807AQG | Renesas Electronics Corporation | 80 | 800-1631-5-ND | 1,26000 € | Similar |
| 74FCT3807AQG8 | Renesas Electronics Corporation | 1.301 | 800-1632-1-ND | 1,26000 € | Similar |
| 74FCT3807AQGI | Renesas Electronics Corporation | 25 | 800-2506-5-ND | 1,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62825 € | 1.570,62 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |




