


PI49FCT32805QE | |
|---|---|
DigiKey Part Number | PI49FCT32805QE-ND |
Manufacturer | |
Manufacturer Product Number | PI49FCT32805QE |
Description | IC CLK BUFFER 1:5 133MHZ 20QSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 133 MHz 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PI49FCT32805QE Models |
Category | Input CMOS |
Manufacturer Diodes Incorporated | Output CMOS |
Series | Frequency - Max 133 MHz |
Packaging Tube | Voltage - Supply 2.97V ~ 3.63V |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Ratio - Input:Output 1:5 | Supplier Device Package 20-QSOP |
Differential - Input:Output No/No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI6C49X0210ZHIEX | Diodes Incorporated | 2.212 | 31-PI6C49X0210ZHIEXCT-ND | 2,65000 € | MFR Recommended |
| PI49FCT32805QEX | Diodes Incorporated | 1.590 | 31-PI49FCT32805QEXCT-ND | 1,52000 € | Parametric Equivalent |
| 49FCT3805APYG | Renesas Electronics Corporation | 319 | 800-1336-5-ND | 1,16000 € | Similar |
| 49FCT3805APYG8 | Renesas Electronics Corporation | 0 | 800-1337-2-ND | 0,52354 € | Similar |
| 49FCT3805APYGI | Renesas Electronics Corporation | 514 | 800-1338-5-ND | 1,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,12000 € | 11,20 € |
| 55 | 0,95036 € | 52,27 € |
| 110 | 0,90155 € | 99,17 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

