MFR Recommended

PI49FCT32803QEX | |
|---|---|
DigiKey Part Number | PI49FCT32803QEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI49FCT32803QEX |
Description | IC CLK BUFFER 1:7 133MHZ 16QSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:7 133 MHz 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Input CMOS, TTL |
Manufacturer Diodes Incorporated | Output CMOS, TTL |
Series | Frequency - Max 133 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.97V ~ 3.63V |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Ratio - Input:Output 1:7 | Supplier Device Package 16-QSOP |
Differential - Input:Output No/No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI6C49X0208ZHIEX | Diodes Incorporated | 2.680 | 31-PI6C49X0208ZHIEXCT-ND | 2,41000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,85075 € | 2.126,88 € |
| Unit Price without VAT: | 0,85075 € |
|---|---|
| Unit Price with VAT: | 1,01239 € |


