Clock Fanout Buffer (Distribution) IC 1:5 66 MHz 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI49FCT2805TSE

DigiKey Part Number
PI49FCT2805TSE-ND
Manufacturer
Manufacturer Product Number
PI49FCT2805TSE
Description
IC CLK BUFFER 1:5 66MHZ 20SOIC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:5 66 MHz 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PI49FCT2805TSE Models
Product Attributes
Filter Similar Products
Category
Input
CMOS, TTL
Manufacturer
Diodes Incorporated
Output
CMOS
Series
Frequency - Max
66 MHz
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
20-SOIC (0.295", 7.50mm Width)
Ratio - Input:Output
1:5
Supplier Device Package
20-SOIC
Differential - Input:Output
No/No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.