MFR Recommended

PI49FCT20807HEX | |
|---|---|
DigiKey Part Number | PI49FCT20807HEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI49FCT20807HEX |
Description | IC CLK BUFFER 1:10 150MHZ 20SSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 150 MHz 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Input CMOS, TTL |
Manufacturer Diodes Incorporated | Output CMOS, TTL |
Series | Frequency - Max 150 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.3V ~ 2.7V |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Ratio - Input:Output 1:10 | Supplier Device Package 20-SSOP |
Differential - Input:Output No/No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI6C49X0210ZHIEX | Diodes Incorporated | 2.012 | 31-PI6C49X0210ZHIEXCT-ND | 2,67000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,01411 € | 2.028,22 € |
| 4.000 | 0,99185 € | 3.967,40 € |
| 6.000 | 0,98070 € | 5.884,20 € |
| Unit Price without VAT: | 1,01411 € |
|---|---|
| Unit Price with VAT: | 1,20679 € |


