
PI49FCT20803LEX | |
|---|---|
DigiKey Part Number | PI49FCT20803LEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI49FCT20803LEX |
Description | IC CLK BUFFER 1:7 150MHZ 16TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:7 150 MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Input CMOS, TTL |
Manufacturer Diodes Incorporated | Output CMOS, TTL |
Series | Frequency - Max 150 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.3V ~ 2.7V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:7 | Supplier Device Package 16-TSSOP |
Differential - Input:Output No/No | Base Product Number |

