Clock Fanout Buffer (Distribution) IC 1:7 150 MHz 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI49FCT20803LE

DigiKey Part Number
PI49FCT20803LE-ND
Manufacturer
Manufacturer Product Number
PI49FCT20803LE
Description
IC CLK BUFFER 1:7 150MHZ 16TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:7 150 MHz 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Input
CMOS, TTL
Manufacturer
Diodes Incorporated
Output
CMOS, TTL
Series
Frequency - Max
150 MHz
Packaging
Tube
Voltage - Supply
2.3V ~ 2.7V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Ratio - Input:Output
1:7
Supplier Device Package
16-TSSOP
Differential - Input:Output
No/No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types