
PI3USB32212ZLEX | |
|---|---|
DigiKey Part Number | PI3USB32212ZLEXDITR-ND - Tape & Reel (TR) PI3USB32212ZLEXDICT-ND - Cut Tape (CT) PI3USB32212ZLEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3USB32212ZLEX |
Description | USB3 SWITCH W-QFN3060-32 T&R 3.5 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 32-TQFN (3x6) |
Datasheet | Datasheet |
Category | On-State Resistance (Max) 13Ohm |
Manufacturer Diodes Incorporated | Voltage - Supply, Single (V+) 2.97V ~ 3.63V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | -3db Bandwidth 10.6GHz |
Part Status Active | Features USB 2.0, USB 3.0 |
Applications USB | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:2 | Package / Case 32-WFQFN Exposed Pad |
Switch Circuit SPDT | Supplier Device Package 32-TQFN (3x6) |
Number of Channels 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,56900 € | 15,69 € |
| 25 | 1,43320 € | 35,83 € |
| 100 | 1,28340 € | 128,34 € |
| 250 | 1,21204 € | 303,01 € |
| 500 | 1,17968 € | 589,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,08466 € | 3.796,31 € |
| 7.000 | 1,06415 € | 7.449,05 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |











