MFR Recommended

PI3USB3102ZLEX | |
|---|---|
DigiKey Part Number | 31-PI3USB3102ZLEXTR-ND - Tape & Reel (TR) 31-PI3USB3102ZLEXCT-ND - Cut Tape (CT) 31-PI3USB3102ZLEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3USB3102ZLEX |
Description | IC USB SWITCH TQFN |
Customer Reference | |
Detailed Description | USB Switch IC 4 Channel 32-TQFN (3x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 4 | |
On-State Resistance (Max) | 13Ohm | |
Voltage - Supply, Single (V+) | 3.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 4.7GHz | |
Features | USB 2.0, USB 3.0 | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (3x6) | |
Base Product Number |


