Similar
Similar
Similar

PI3L301DKE | |
|---|---|
DigiKey Part Number | PI3L301DKE-ND |
Manufacturer | |
Manufacturer Product Number | PI3L301DKE |
Description | IC ETHERNET SWITCH QUAD 48TVSOP |
Customer Reference | |
Detailed Description | Telecommunications Switch IC 8 Channel 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI3L301DKE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Telecommunications | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 8 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 700MHz | |
Features | 10/100/1000 Base-T | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |



