PI3EQX8904ZHE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 13,27387 €
Datasheet

Similar


Texas Instruments
In Stock: 244
Unit Price: 21,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 10,85888 €
Datasheet

Similar


Texas Instruments
In Stock: 1.669
Unit Price: 13,31000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.226
Unit Price: 15,27000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 11,87800 €
Datasheet

Similar


Texas Instruments
In Stock: 172
Unit Price: 22,80000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.687
Unit Price: 12,53048 €
Datasheet

Similar


Texas Instruments
In Stock: 142
Unit Price: 19,74000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.478
Unit Price: 8,12406 €
Datasheet
Buffer, ReDriver 4 Channel 8Gbps 42-TQFN (9x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3EQX8904ZHE

DigiKey Part Number
PI3EQX8904ZHE-ND
Manufacturer
Manufacturer Product Number
PI3EQX8904ZHE
Description
IC REDRIVER PCIE 4CHAN 42TQFN
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 8Gbps 42-TQFN (9x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
PCIe
Input
CML
Output
CML
Data Rate (Max)
8Gbps
Number of Channels
4
Delay Time
-
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
3.3V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
42-VFQFN Exposed Pad
Supplier Device Package
42-TQFN (9x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types