
DS125BR401ANJYT | |
|---|---|
DigiKey Part Number | 296-39597-2-ND - Tape & Reel (TR) 296-39597-1-ND - Cut Tape (CT) 296-39597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS125BR401ANJYT |
Description | IC REDRIVER PCIE/SAS/SATA 54WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 12Gbps 54-WQFN (10x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | DS125BR401ANJYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | PCIe, SAS, SATA | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 12Gbps | |
Number of Channels | 4 | |
Delay Time | 80ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 5 pF | |
Voltage - Supply | 2.375V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 54-WFQFN Exposed Pad | |
Supplier Device Package | 54-WQFN (10x5.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,32000 € | 15,32 € |
| 10 | 12,18200 € | 121,82 € |
| 25 | 11,39720 € | 284,93 € |
| 100 | 10,53490 € | 1.053,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,93928 € | 2.234,82 € |
| Unit Price without VAT: | 15,32000 € |
|---|---|
| Unit Price with VAT: | 18,23080 € |


