Parametric Equivalent

PI3EQX2004ZHEX | |
|---|---|
DigiKey Part Number | 31-PI3EQX2004ZHEXTR-ND - Tape & Reel (TR) 31-PI3EQX2004ZHEXCT-ND - Cut Tape (CT) 31-PI3EQX2004ZHEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3EQX2004ZHEX |
Description | USB3 EQX V-QFN3590-42 T&R 3.5K |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 10Gbps 42-TQFN (9x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C, USB | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 10Gbps | |
Number of Channels | 4 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-TQFN (9x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,62500 € | 16,25 € |
| 25 | 1,48480 € | 37,12 € |
| 100 | 1,33010 € | 133,01 € |
| 250 | 1,25648 € | 314,12 € |
| 500 | 1,22454 € | 612,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,12513 € | 3.937,95 € |
| 7.000 | 1,10398 € | 7.727,86 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |


