Parametric Equivalent

PI3EQX1004B2ZHEX | |
|---|---|
DigiKey Part Number | 31-PI3EQX1004B2ZHEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3EQX1004B2ZHEX |
Description | USB3 EQX V-QFN3590-42 T&R 3.5K |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 10Gbps 42-TQFN (9x3.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB 3.0 | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 10Gbps | |
Number of Channels | 4 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-TQFN (9x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,98537 € | 3.448,80 € |
| 7.000 | 0,96649 € | 6.765,43 € |
| Unit Price without VAT: | 0,98537 € |
|---|---|
| Unit Price with VAT: | 1,17259 € |


