PI3DPX1207BZHEX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 3.500
Unit Price: 2,70000 €
Datasheet
Buffer, ReDriver 4 Channel 10Gbps 42-TQFN (9x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3DPX1207BZHEX

DigiKey Part Number
PI3DPX1207BZHEXDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI3DPX1207BZHEX
Description
ACTIVE DISPLAY V-QFN3590-42 T&R
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 10Gbps 42-TQFN (9x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
I2C
Input
CML
Output
CML
Data Rate (Max)
10Gbps
Number of Channels
4
Delay Time
-
Signal Conditioning
Input Equalization
Voltage - Supply
3V ~ 3.6V
Current - Supply
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
42-VFQFN Exposed Pad
Supplier Device Package
42-TQFN (9x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types