
PI3DPX1207CZHEX | |
|---|---|
DigiKey Part Number | 31-PI3DPX1207CZHEXTR-ND - Tape & Reel (TR) 31-PI3DPX1207CZHEXCT-ND - Cut Tape (CT) 31-PI3DPX1207CZHEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3DPX1207CZHEX |
Description | ACTIVE DISPLAY V-QFN3590-42 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 10Gbps 42-TQFN (9x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB | |
Input | - | |
Output | - | |
Data Rate (Max) | 10Gbps | |
Number of Channels | 4 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-TQFN (9x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 2,02500 € | 20,25 € |
| 25 | 1,85520 € | 46,38 € |
| 100 | 1,66840 € | 166,84 € |
| 250 | 1,57932 € | 394,83 € |
| 500 | 1,55372 € | 776,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,42047 € | 4.971,64 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |

