
PI3DPX1203ZHEX | |
|---|---|
DigiKey Part Number | PI3DPX1203ZHEXDITR-ND - Tape & Reel (TR) PI3DPX1203ZHEXDICT-ND - Cut Tape (CT) PI3DPX1203ZHEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3DPX1203ZHEX |
Description | IC REDRIVER 8GBPS 42TQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 8Gbps 42-TQFN (9x3.5) |
Datasheet | Datasheet |
Category | Data Rate (Max) 8Gbps |
Manufacturer Diodes Incorporated | Number of Channels 4 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Signal Conditioning Input Equalization |
Part Status Obsolete | Voltage - Supply 3.3V |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Applications DisplayPort | Package / Case 42-VFQFN Exposed Pad |
Input DisplayPort | Supplier Device Package 42-TQFN (9x3.5) |
Output DisplayPort | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI3DPX1203BZHEX | Diodes Incorporated | 7.179 | 31-PI3DPX1203BZHEXCT-ND | 2,12000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,79500 € | 17,95 € |
| 25 | 1,64240 € | 41,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,11549 € | 3.904,22 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

