Buffer, ReDriver 4 Channel 8.1Gbps 42-TQFN (9x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3DPX1203BZHEX

DigiKey Part Number
31-PI3DPX1203BZHEXTR-ND - Tape & Reel (TR)
31-PI3DPX1203BZHEXCT-ND - Cut Tape (CT)
31-PI3DPX1203BZHEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3DPX1203BZHEX
Description
ACTIVE DISPLAY V-QFN3590-42 T&R
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 8.1Gbps 42-TQFN (9x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
4
Manufacturer
Diodes Incorporated
Signal Conditioning
Input Equalization
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Current - Supply
243mA
Type
Buffer, ReDriver
Operating Temperature
0°C ~ 70°C
Applications
DisplayPort
Mounting Type
Surface Mount
Input
DisplayPort
Package / Case
42-VFQFN Exposed Pad
Output
DisplayPort
Supplier Device Package
42-TQFN (9x3.5)
Data Rate (Max)
8.1Gbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.179
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,12000 €2,12 €
101,57300 €15,73 €
251,43680 €35,92 €
1001,28670 €128,67 €
2501,21524 €303,81 €
5001,18332 €591,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5001,08775 €3.807,12 €
7.0001,06723 €7.470,61 €
Manufacturers Standard Package
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,52280 €