MFR Recommended

PI2USB3212ZHEX | |
|---|---|
DigiKey Part Number | 31-PI2USB3212ZHEXTR-ND - Tape & Reel (TR) 31-PI2USB3212ZHEXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PI2USB3212ZHEX |
Description | IC USB SWITCH 28TQFN |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 28-TQFN (3.5x5.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 1.5V ~ 1.8V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 4.1GHz | |
Features | Bi-Directional, USB 3.0 | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (3.5x5.5) | |
Base Product Number |


