PI2PCIE2422ZHEX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 1.140
Unit Price: 2,29000 €
Datasheet
PCI Express® Switch IC 8 Channel 42-TQFN (9x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI2PCIE2422ZHEX

DigiKey Part Number
PI2PCIE2422ZHEXDITR-ND - Tape & Reel (TR)
PI2PCIE2422ZHEXDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PI2PCIE2422ZHEX
Description
IC PCI-E MUX/DEMUX 2X1 42TQFN
Customer Reference
Detailed Description
PCI Express® Switch IC 8 Channel 42-TQFN (9x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Applications
PCI Express®
Multiplexer/Demultiplexer Circuit
8:4
Switch Circuit
SPST
Number of Channels
8
On-State Resistance (Max)
10Ohm
Voltage - Supply, Single (V+)
1.5V ~ 1.8V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
2.5GHz
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
42-VFQFN Exposed Pad
Supplier Device Package
42-TQFN (9x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types