
PI3PCIE3442AZHEX | |
|---|---|
DigiKey Part Number | 31-PI3PCIE3442AZHEXTR-ND - Tape & Reel (TR) 31-PI3PCIE3442AZHEXCT-ND - Cut Tape (CT) 31-PI3PCIE3442AZHEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3PCIE3442AZHEX |
Description | IC INTERFACE SPECIALIZED 42TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PCIe Interface 42-TQFN (9x3.5) |
Datasheet | Datasheet |
Category | Interface PCI Express |
Manufacturer Diodes Incorporated | Voltage - Supply 3V ~ 3.6V |
Series | Package / Case 42-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 42-TQFN (9x3.5) |
Part Status Active | Mounting Type Surface Mount |
Applications PCIe | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,73200 € | 17,32 € |
| 25 | 1,58400 € | 39,60 € |
| 100 | 1,42090 € | 142,09 € |
| 250 | 1,34316 € | 335,79 € |
| 500 | 1,31336 € | 656,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,20461 € | 4.216,14 € |
| 7.000 | 1,18230 € | 8.276,10 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |




