PI2EQX5964ZFEX is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 148,39093 €
Datasheet

Similar


Texas Instruments
In Stock: 244
Unit Price: 236,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 121,39337 €
Datasheet

Similar


Texas Instruments
In Stock: 1.669
Unit Price: 148,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.226
Unit Price: 170,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 132,78628 €
Datasheet

Similar


Texas Instruments
In Stock: 172
Unit Price: 254,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.687
Unit Price: 136,21333 €
Datasheet

Similar


Texas Instruments
In Stock: 142
Unit Price: 220,70000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.478
Unit Price: 90,82031 €
Datasheet
Buffer, ReDriver 4 Channel 5Gbps 56-TQFN (11x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI2EQX5964ZFEX

DigiKey Part Number
PI2EQX5964ZFEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI2EQX5964ZFEX
Description
IC REDRIVER PCIE 4CH 56TQFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 5Gbps 56-TQFN (11x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Buffer, ReDriver
Applications
PCIe
Input
CML
Output
CML
Data Rate (Max)
5Gbps
Number of Channels
4
Delay Time
750ps
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
1.2V
Current - Supply
800mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-WFQFN Exposed Pad
Supplier Device Package
56-TQFN (11x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0007,46489 €14.929,78 €
Manufacturers Standard Package
Unit Price without VAT:7,46489 €
Unit Price with VAT:8,88322 €