PI2EQX5964ZFE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 13,10883 €
Datasheet

Similar


Texas Instruments
In Stock: 244
Unit Price: 20,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 10,72387 €
Datasheet

Similar


Texas Instruments
In Stock: 1.669
Unit Price: 13,15000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.226
Unit Price: 15,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 11,73032 €
Datasheet

Similar


Texas Instruments
In Stock: 172
Unit Price: 22,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.687
Unit Price: 12,37476 €
Datasheet

Similar


Texas Instruments
In Stock: 142
Unit Price: 19,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.478
Unit Price: 8,02313 €
Datasheet
Buffer, ReDriver 8 Channel 5Gbps 56-TQFN (11x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI2EQX5964ZFE

DigiKey Part Number
PI2EQX5964ZFE-ND
Manufacturer
Manufacturer Product Number
PI2EQX5964ZFE
Description
IC REDRIVER PCIE 8CH 56TQFN
Customer Reference
Detailed Description
Buffer, ReDriver 8 Channel 5Gbps 56-TQFN (11x5)
Datasheet
 Datasheet
EDA/CAD Models
PI2EQX5964ZFE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tray
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
PCIe
Input
CML
Output
CML
Data Rate (Max)
5Gbps
Number of Channels
8
Delay Time
750ps
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
1.15V ~ 1.25V
Current - Supply
800mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-WFQFN Exposed Pad
Supplier Device Package
56-TQFN (11x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types