PI2EQX502TZHEX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 12.830
Unit Price: 8,74000 €
Datasheet

Similar


Texas Instruments
In Stock: 60
Unit Price: 10,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.395
Unit Price: 6,10238 €
Datasheet
Buffer, ReDriver 1 Channel 5Gbps 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, ReDriver 1 Channel 5Gbps 16-TQFN (3x3)

PI2EQX502TZHEX

DigiKey Part Number
PI2EQX502TZHEXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI2EQX502TZHEX
Description
IC REDRIVER USB 3.0 1CH 16TQFN
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 5Gbps 16-TQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
USB 3.0
Input
CML
Output
CML
Data Rate (Max)
5Gbps
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Voltage - Supply
1.2V
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes