
DS30BA101SQE/NOPB | |
|---|---|
DigiKey Part Number | 296-40095-2-ND - Tape & Reel (TR) 296-40095-1-ND - Cut Tape (CT) 296-40095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS30BA101SQE/NOPB |
Description | IC REDRIVER 1CH 3.125GBPS 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 3.125Gbps 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DS30BA101SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | - | |
Input | CML, LVPECL, LVDS | |
Output | CML | |
Data Rate (Max) | 3.125Gbps | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 50mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 € | 10,08 € |
| 10 | 7,90400 € | 79,04 € |
| 25 | 7,36040 € | 184,01 € |
| 100 | 6,76290 € | 676,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,47812 € | 1.619,53 € |
| 500 | 6,30646 € | 3.153,23 € |
| 750 | 6,22055 € | 4.665,41 € |
| 1.250 | 6,12526 € | 7.656,57 € |
| Unit Price without VAT: | 10,08000 € |
|---|---|
| Unit Price with VAT: | 11,99520 € |

