Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI2EQX4402DNBEX | |
|---|---|
DigiKey Part Number | PI2EQX4402DNBEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI2EQX4402DNBEX |
Description | IC REDRIVER PCIE 4CH 84LFBGA |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 2.5Gbps 84-LFBGA (9x9) |
Datasheet | Datasheet |
Category | Number of Channels 4 |
Manufacturer Diodes Incorporated | Signal Conditioning Input Equalization, Output De-Emphasis |
Packaging Tape & Reel (TR) | Voltage - Supply 1.7V ~ 1.9V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Applications PCIe | Package / Case 84-LFBGA |
Input CML | Supplier Device Package 84-LFBGA (9x9) |
Output CML | Base Product Number |
Data Rate (Max) 2.5Gbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS100BR410SQ/NOPB | Texas Instruments | 0 | 296-37844-1-ND | 15,02032 € | Similar |
| DS100BR410SQE/NOPB | Texas Instruments | 244 | DS100BR410SQE/NOPBCT-ND | 20,93000 € | Similar |
| DS100BR410SQX/NOPB | Texas Instruments | 0 | DS100BR410SQX/NOPB-ND | 12,51650 € | Similar |
| DS125BR401ANJYR | Texas Instruments | 1.669 | 296-DS125BR401ANJYRCT-ND | 13,15000 € | Similar |
| DS125BR401ANJYT | Texas Instruments | 1.226 | 296-39597-1-ND | 15,53000 € | Similar |





