PI2EQX4402DNBE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 13,10883 €
Datasheet

Similar


Texas Instruments
In Stock: 244
Unit Price: 20,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 10,72387 €
Datasheet

Similar


Texas Instruments
In Stock: 1.669
Unit Price: 13,15000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.226
Unit Price: 15,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 11,73032 €
Datasheet

Similar


Texas Instruments
In Stock: 172
Unit Price: 22,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.687
Unit Price: 12,37476 €
Datasheet

Similar


Texas Instruments
In Stock: 142
Unit Price: 19,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.478
Unit Price: 8,02313 €
Datasheet
Buffer, ReDriver 4 Channel 2.5Gbps 84-LFBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI2EQX4402DNBE

DigiKey Part Number
PI2EQX4402DNBE-ND
Manufacturer
Manufacturer Product Number
PI2EQX4402DNBE
Description
IC REDRIVER PCIE 4CH 84LFBGA
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 2.5Gbps 84-LFBGA (9x9)
Datasheet
 Datasheet
EDA/CAD Models
PI2EQX4402DNBE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
PCIe
Input
CML
Output
CML
Data Rate (Max)
2.5Gbps
Number of Channels
4
Delay Time
-
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
1.7V ~ 1.9V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
84-LFBGA
Supplier Device Package
84-LFBGA (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types