
PI2DPX2020FLAEX | |
|---|---|
DigiKey Part Number | 31-PI2DPX2020FLAEXTR-ND - Tape & Reel (TR) 31-PI2DPX2020FLAEXCT-ND - Cut Tape (CT) 31-PI2DPX2020FLAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI2DPX2020FLAEX |
Description | ACTIVE DISPLAY W-LGA4528-32 T&R |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 20Gbps 32-WLGA (4.5x2.85) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | DisplayPort | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 20Gbps | |
Number of Channels | 4 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 1.71V ~ 1.89V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFLGA Exposed Pad | |
Supplier Device Package | 32-WLGA (4.5x2.85) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 € | 5,26 € |
| 10 | 4,03700 € | 40,37 € |
| 25 | 3,73120 € | 93,28 € |
| 100 | 3,39460 € | 339,46 € |
| 250 | 3,23412 € | 808,53 € |
| 500 | 3,13736 € | 1.568,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 3,01790 € | 4.526,85 € |
| Unit Price without VAT: | 5,26000 € |
|---|---|
| Unit Price with VAT: | 6,25940 € |

