
PI2DPX2063FLAEX | |
|---|---|
DigiKey Part Number | 31-PI2DPX2063FLAEXTR-ND - Tape & Reel (TR) 31-PI2DPX2063FLAEXCT-ND - Cut Tape (CT) 31-PI2DPX2063FLAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI2DPX2063FLAEX |
Description | ACTIVE DISPLAY W-LGA4528-32 T&R |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 20Gbps 32-WLGA (4.5x2.85) |
Datasheet | Datasheet |
EDA/CAD Models | PI2DPX2063FLAEX Models |
Category | Number of Channels 4 |
Manufacturer Diodes Incorporated | Signal Conditioning Input Equalization, Output De-Emphasis |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance - Input 10 pF |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C (TA) |
Applications DisplayPort | Mounting Type Surface Mount |
Input CML | Package / Case 32-WFLGA Exposed Pad |
Output CML | Supplier Device Package 32-WLGA (4.5x2.85) |
Data Rate (Max) 20Gbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI2DPX2020FLAEX | Diodes Incorporated | 728 | 31-PI2DPX2020FLAEXCT-ND | 5,35000 € | Parametric Equivalent |
| PI2DPX2023FLAEX | Diodes Incorporated | 1.374 | 31-PI2DPX2023FLAEXCT-ND | 6,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 € | 6,09 € |
| 10 | 4,68800 € | 46,88 € |
| 25 | 4,33880 € | 108,47 € |
| 100 | 3,95560 € | 395,56 € |
| 250 | 3,83604 € | 959,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 3,52653 € | 5.289,80 € |
| Unit Price without VAT: | 6,09000 € |
|---|---|
| Unit Price with VAT: | 7,24710 € |

