31-POWERDI-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD3S160-7

DigiKey Part Number
PD3S160DITR-ND - Tape & Reel (TR)
PD3S160DICT-ND - Cut Tape (CT)
PD3S160DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PD3S160-7
Description
DIODE SCHOTTK 60V 1A POWERDI 323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount PowerDI™ 323
Datasheet
 Datasheet
EDA/CAD Models
PD3S160-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
640 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 60 V
Capacitance @ Vr, F
38pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 323
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24900 €2,49 €
1000,20720 €20,72 €
5000,15658 €78,29 €
1.0000,14025 €140,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10381 €311,43 €
6.0000,09933 €595,98 €
9.0000,09522 €856,98 €
15.0000,08637 €1.295,55 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €