
BZT585B15T-7 | |
|---|---|
DigiKey Part Number | BZT585B15T-7DITR-ND - Tape & Reel (TR) BZT585B15T-7DICT-ND - Cut Tape (CT) BZT585B15T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT585B15T-7 |
Description | DIODE ZENER 15V 350MW SOD523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BZT585B15T-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10700 € | 1,07 € |
| 100 | 0,06650 € | 6,65 € |
| 500 | 0,04852 € | 24,26 € |
| 1.000 | 0,04268 € | 42,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03419 € | 102,57 € |
| 6.000 | 0,03054 € | 183,24 € |
| 9.000 | 0,02868 € | 258,12 € |
| 15.000 | 0,02658 € | 398,70 € |
| 21.000 | 0,02534 € | 532,14 € |
| 30.000 | 0,02413 € | 723,90 € |
| 75.000 | 0,02148 € | 1.611,00 € |
| 150.000 | 0,01984 € | 2.976,00 € |
| 300.000 | 0,01857 € | 5.571,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |










