Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (1.6x1.6)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

PAM3101FKF330

DigiKey Part Number
PAM3101FKF330-ND
Manufacturer
Manufacturer Product Number
PAM3101FKF330
Description
IC REG LINEAR 3.3V 300MA 6-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.23V @ 300mA
Current - Output
Current - Quiescent (Iq)
90 µA
Current - Supply (Max)
90 µA
PSRR
70dB ~ 65dB (100Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable