Similar



PAM3101AAA280 | |
|---|---|
DigiKey Part Number | PAM3101AAA280-ND |
Manufacturer | |
Manufacturer Product Number | PAM3101AAA280 |
Description | IC REG LINEAR 2.8V 300MA SOT23-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | Current - Supply (Max) 90 µA |
Packaging Bulk | PSRR 70dB ~ 65dB (100Hz ~ 1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-3 |
Voltage Dropout (Max) 0.45V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2127N-2.8TRG1 | Diodes Incorporated | 2.015 | 31-AP2127N-2.8TRG1CT-ND | 0,15000 € | Similar |


