Parametric Equivalent

PAM2800AABR | |
|---|---|
DigiKey Part Number | 31-PAM2800AABRTR-ND - Tape & Reel (TR) 31-PAM2800AABRCT-ND - Cut Tape (CT) 31-PAM2800AABRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM2800AABR |
Description | IC LED DRIVER LINEAR 350MA SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 350mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 350mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,36800 € | 3,68 € |
| 25 | 0,30320 € | 7,58 € |
| 100 | 0,23000 € | 23,00 € |
| 250 | 0,19404 € | 48,51 € |
| 500 | 0,17190 € | 85,95 € |
| 1.000 | 0,15334 € | 153,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11102 € | 333,06 € |
| 6.000 | 0,10776 € | 646,56 € |
| 9.000 | 0,10612 € | 955,08 € |
| 15.000 | 0,10431 € | 1.564,65 € |
| 21.000 | 0,10325 € | 2.168,25 € |
| 30.000 | 0,10224 € | 3.067,20 € |
| 75.000 | 0,10004 € | 7.503,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |


