PAM2307AJEADJR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2.500
Unit Price: 0,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.392
Unit Price: 0,55000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAM2307AJEADJR

DigiKey Part Number
PAM2307AJEADJRDI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PAM2307AJEADJR
Description
IC REG BUCK ADJ 3A 16QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-VFQFN Exposed Pad
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
1.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-QFN (3x3)
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PAM2303AJEADJRDiodes Incorporated2.500PAM2303AJEADJRDICT-ND0,60000 €Parametric Equivalent
TLV62585RWTRTexas Instruments9.392296-48982-1-ND0,55000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes