
TLV62585RWTR | |
|---|---|
DigiKey Part Number | 296-48982-2-ND - Tape & Reel (TR) 296-48982-1-ND - Cut Tape (CT) 296-48982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62585RWTR |
Description | IC REG BUCK ADJ 3A 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TLV62585RWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38500 € | 3,85 € |
| 25 | 0,34440 € | 8,61 € |
| 100 | 0,30100 € | 30,10 € |
| 250 | 0,28004 € | 70,01 € |
| 500 | 0,26746 € | 133,73 € |
| 1.000 | 0,25710 € | 257,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24430 € | 732,90 € |
| 6.000 | 0,23804 € | 1.428,24 € |
| 9.000 | 0,23490 € | 2.114,10 € |
| 15.000 | 0,23143 € | 3.471,45 € |
| 21.000 | 0,22940 € | 4.817,40 € |
| 30.000 | 0,22744 € | 6.823,20 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |




