NX3232D0200.000000 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Abracon LLC
In Stock: 3.104
Unit Price: 4,94000 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,59480 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,59480 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 5,42000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 5,11000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 5,35000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 2,52384 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 2,56179 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 4,91000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 4,91000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 16,92000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 13,62000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 22,26000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,60756 €
Datasheet
200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
SaRonix-eCera™ NX

NX3232D0200.000000

DigiKey Part Number
31-NX3232D0200.000000TR-ND - Tape & Reel (TR)
31-NX3232D0200.000000CT-ND - Cut Tape (CT)
31-NX3232D0200.000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX3232D0200.000000
Description
XTAL OSC XO 200.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
70mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.041" (1.05mm)
Current - Supply (Disable) (Max)
40mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,19000 €4,19 €
103,63900 €36,39 €
253,44120 €86,03 €
503,29880 €164,94 €
1003,16250 €316,25 €
2503,12060 €780,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,57241 €7.717,23 €
Manufacturers Standard Package
Unit Price without VAT:4,19000 €
Unit Price with VAT:4,98610 €