MRS30M-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,11690 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,82000 €
Datasheet
Bridge Rectifier Single Phase Standard 1 kV Surface Mount MSBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS30M-13

DigiKey Part Number
31-MRS30M-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRS30M-13
Description
BRIDGE RECT 1PHASE 1KV 3A MSBL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount MSBL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Flat Leads
Technology
Standard
Supplier Device Package
MSBL
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MRS30MDiodes Incorporated031-MRS30MCT-ND0,55000 €Parametric Equivalent
MSB30TMDiodes Incorporated031-MSB30TM-ND0,11690 €Parametric Equivalent
RYBS30MTaiwan Semiconductor Corporation01801-RYBS30MCT-ND0,82000 €Parametric Equivalent
Available To Order
Factory Stock: 10.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,14234 €355,85 €
5.0000,12999 €649,95 €
7.5000,12840 €963,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14234 €
Unit Price with VAT:0,16938 €