
MRS30M | |
|---|---|
DigiKey Part Number | 31-MRS30MTR-ND - Tape & Reel (TR) 31-MRS30MCT-ND - Cut Tape (CT) 31-MRS30MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRS30M |
Description | BRIDGE RECT 1PHASE 1KV 3A MSBL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount MSBL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | MSBL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34400 € | 3,44 € |
| 100 | 0,22010 € | 22,01 € |
| 500 | 0,16620 € | 83,10 € |
| 1.000 | 0,14882 € | 148,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12999 € | 324,97 € |
| 5.000 | 0,11833 € | 591,65 € |
| 7.500 | 0,11239 € | 842,93 € |
| 12.500 | 0,10571 € | 1.321,38 € |
| 17.500 | 0,10175 € | 1.780,62 € |
| 25.000 | 0,09791 € | 2.447,75 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |




