
MMSZ5240B-7-F | |
|---|---|
DigiKey Part Number | MMSZ5240B-FDITR-ND - Tape & Reel (TR) MMSZ5240B-FDICT-ND - Cut Tape (CT) MMSZ5240B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5240B-7-F |
Description | DIODE ZENER 10V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5240B-7-F Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 17 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ4697 TR PBFREE | Central Semiconductor Corp | 3.683 | 1514-CMHZ4697TRPBFREECT-ND | 0,60000 € | Direct |
| MMSZ5240B_R1_00001 | Panjit International Inc. | 12.049 | 3757-MMSZ5240B_R1_00001CT-ND | 0,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,06280 € | 6,28 € |
| 500 | 0,04570 € | 22,85 € |
| 1.000 | 0,04013 € | 40,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03304 € | 99,12 € |
| 6.000 | 0,02945 € | 176,70 € |
| 9.000 | 0,02762 € | 248,58 € |
| 15.000 | 0,02556 € | 383,40 € |
| 21.000 | 0,02434 € | 511,14 € |
| 30.000 | 0,02315 € | 694,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |









