
MMSZ5233BQ-7-F | |
|---|---|
DigiKey Part Number | 31-MMSZ5233BQ-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5233BQ-7-F |
Description | DIODE ZENER 6V 370MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6 V 370 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 370 mW | Package / Case |
Impedance (Max) (Zzt) 7 Ohms | Supplier Device Package SOD-123 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03232 € | 96,96 € |
| 6.000 | 0,02884 € | 173,04 € |
| 9.000 | 0,02706 € | 243,54 € |
| 15.000 | 0,02506 € | 375,90 € |
| 21.000 | 0,02387 € | 501,27 € |
| 30.000 | 0,02272 € | 681,60 € |
| Unit Price without VAT: | 0,03232 € |
|---|---|
| Unit Price with VAT: | 0,03846 € |

