Direct
Similar
Similar
Similar
Similar
Similar

MMSZ5233B-7 | |
|---|---|
DigiKey Part Number | MMSZ5233B-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5233B-7 |
Description | DIODE ZENER 6V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5233B-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08488 $ | 254,64 $ |
| 6.000 | 0,07769 $ | 466,14 $ |
| 9.000 | 0,07399 $ | 665,91 $ |
| 15.000 | 0,06981 $ | 1.047,15 $ |
| 21.000 | 0,06732 $ | 1.413,72 $ |
| 30.000 | 0,06489 $ | 1.946,70 $ |
| 75.000 | 0,06250 $ | 4.687,50 $ |
| Unit Price without VAT: | 0,08488 $ |
|---|---|
| Unit Price with VAT: | 0,10101 $ |





