MMSZ5226BS-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 22.807
Unit Price: 0,21000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 35.139
Unit Price: 0,21000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 33
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1.950
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.646
Unit Price: 0,20000 €
Datasheet
Zener Diode 3.3 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.3 V 200 mW ±5% Surface Mount SOD-323
SOD-323

MMSZ5226BS-7

DigiKey Part Number
MMSZ5226BSDITR-ND - Tape & Reel (TR)
MMSZ5226BSDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMSZ5226BS-7
Description
DIODE ZENER 3.3V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 3.3 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
28 Ohms
Current - Reverse Leakage @ Vr
25 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,05990 €1.797,00 €
75.0000,05843 €4.382,25 €
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €