Direct
Upgrade
Similar
Similar
Similar
Similar

MMSTA92-7 | |
|---|---|
DigiKey Part Number | MMSTA92DITR-ND - Tape & Reel (TR) MMSTA92DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMSTA92-7 |
Description | TRANS PNP 300V 0.1A SOT-323 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 100 mA 50MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMSTA92-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 250nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 30mA, 10V | |
Power - Max | 200 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,09682 € | 2.904,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |






