Parametric Equivalent
Similar
Similar
Parametric Equivalent

MMSTA06Q-7-F | |
|---|---|
DigiKey Part Number | MMSTA06Q-7-FDITR-ND - Tape & Reel (TR) MMSTA06Q-7-FDICT-ND - Cut Tape (CT) MMSTA06Q-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSTA06Q-7-F |
Description | TRANS NPN 80V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSTA06-7-F | Diodes Incorporated | 5.272 | MMSTA06-FDICT-ND | 0,35000 € | Parametric Equivalent |
| PMSTA06,115 | Nexperia USA Inc. | 20.424 | 1727-6293-1-ND | 0,16000 € | Similar |
| SMMBTA06WT3G | onsemi | 0 | 488-SMMBTA06WT3GCT-ND | 0,22000 € | Similar |
| MMBTA06W_R1_00001 | Panjit International Inc. | 1.550 | 3757-MMBTA06W_R1_00001CT-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,07600 € | 7,60 € |
| 500 | 0,05558 € | 27,79 € |
| 1.000 | 0,04897 € | 48,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04052 € | 121,56 € |
| 6.000 | 0,03626 € | 217,56 € |
| 9.000 | 0,03408 € | 306,72 € |
| 15.000 | 0,03163 € | 474,45 € |
| 21.000 | 0,03018 € | 633,78 € |
| 30.000 | 0,02877 € | 863,10 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |





