Direct

MMST5401-7 | |
|---|---|
DigiKey Part Number | MMST5401DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMST5401-7 |
Description | TRANS PNP 150V 0.2A SOT-323 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 200 mA 300MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMST5401-7 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 5V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 300MHz |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 150 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMST5401-7-F | Diodes Incorporated | 0 | MMST5401-FDICT-ND | 0,28000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,06926 € | 2.077,80 € |
| 75.000 | 0,06905 € | 5.178,75 € |
| Unit Price without VAT: | 0,06926 € |
|---|---|
| Unit Price with VAT: | 0,08242 € |


