Parametric Equivalent
Parametric Equivalent

MMST5401-13-F | |
|---|---|
DigiKey Part Number | 31-MMST5401-13-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMST5401-13-F |
Description | SS HI VOLTAGE TRANSISTOR SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 200 mA 300MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 10mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03927 € | 392,70 € |
| 20.000 | 0,03570 € | 714,00 € |
| 30.000 | 0,03388 € | 1.016,40 € |
| 50.000 | 0,03183 € | 1.591,50 € |
| 70.000 | 0,03062 € | 2.143,40 € |
| 100.000 | 0,02945 € | 2.945,00 € |
| 250.000 | 0,02709 € | 6.772,50 € |
| Unit Price without VAT: | 0,03927 € |
|---|---|
| Unit Price with VAT: | 0,04673 € |


